Surface mount chip resistor featuring a 2512 (6432 metric) case size and thick film metal strip technology. Offers a low resistance of 1.5mR with a tight 1% tolerance and 1W maximum power dissipation. Operates across a wide temperature range from -55°C to 170°C. Tin contact plating and molded construction ensure reliable performance. Packaged in tape and reel for automated assembly.
Panasonic ERJ-M1WTF1M5U technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.5mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip, Thick Film |
| RoHS Compliant | Yes |
| Series | ERJM1W |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.002469oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-M1WTF1M5U to view detailed technical specifications.
No datasheet is available for this part.