Surface mount chip resistor featuring 3mΩ resistance with 1% tolerance. This thick film resistor offers 1W maximum power dissipation and operates across a temperature range of -55°C to 170°C. Housed in a 2512 (6432 metric) case code, it measures 6.4mm in length, 3.2mm in width, and 0.8mm in height, with tin contact plating. The component is RoHS compliant and supplied in tape and reel packaging.
Panasonic ERJ-M1WTF3M0U technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 3mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-M1WTF3M0U to view detailed technical specifications.
No datasheet is available for this part.