110 Ohm 5% tolerance chip resistor, 0.5W power rating, housed in an 0805 (2012 metric) surface mount package. Features tin contact plating, 150V voltage rating, and operates across a -55°C to +155°C temperature range. Automotive AEC-Q200 qualified, this RoHS compliant component is supplied in tape and reel packaging.
Panasonic ERJ-P06J111V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 110R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-P06J111V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.