Surface mount chip resistor with 15kR resistance and 5% tolerance. Features 500mW power dissipation, 150V voltage rating, and operates across a -55°C to 155°C temperature range. Constructed with thick film technology in an 0805 (2012 metric) case code, it offers tin contact plating and is AEC-Q200 automotive qualified. This lead-free, RoHS compliant component is supplied on tape and reel.
Panasonic ERJ-P06J153V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-P06J153V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.