Surface mount chip resistor with 18 Ohm resistance and 5% tolerance, rated for 150V DC. Features a 0805 (2012 metric) case size, 500mW power dissipation, and operates across a -55°C to +155°C temperature range. Constructed for automotive applications with AEC-Q200 qualification, lead-free and RoHS compliant, and packaged in tape and reel.
Panasonic ERJ-P06J180V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 18R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-P06J180V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.