
Surface mount chip resistor with 3kR resistance and 5% tolerance. Features a 0805 case size (2012 metric) and 500mW (0.5W) power dissipation. Rated for 150V DC and operates across a -55°C to +155°C temperature range. Automotive AEC-Q200 qualified and lead-free, supplied on tape and reel.
Panasonic ERJ-P06J302V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 3kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-P06J302V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
