Surface mount chip resistor with 43 Ohm resistance and 5% tolerance, rated for 0.5W power dissipation and 150V DC. Features a 0805 imperial case size (2012 metric) with tin contact plating and two terminations. Designed for automotive applications with AEC-Q200 qualification, operating from -55°C to 155°C. This lead-free, RoHS compliant component is supplied in tape and reel packaging.
Panasonic ERJ-P06J430V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 43R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-P06J430V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.