
Surface mount thick film chip resistor with 560 Ohm resistance and 5% tolerance. Features a 0805 imperial case size (2012 metric) with a maximum power dissipation of 250mW and a voltage rating of 150V. Operating temperature range is -55°C to 155°C. Contact plating is tin, and the component is lead-free and RoHS compliant. Supplied in tape and reel packaging.
Panasonic ERJ-P06J561V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 560R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-P06J561V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
