The ERJ-P06J563V is a 5% tolerance, 56k ohm, 150V rated, 500mW power dissipation, surface mount chip resistor from Panasonic. It is packaged in a 0805 case and is RoHS compliant. The operating temperature range is -55°C to 155°C, and it meets AEC-Q200 automotive standards.
Panasonic ERJ-P06J563V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 56kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-P06J563V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.