
110 Ohm 5% tolerance thick film chip resistor, rated at 2/3W (667mW) power dissipation and 500V voltage rating. Features automotive AEC-Q200 compliance, operating temperature range of -55°C to 155°C, and is surface mountable in a 1206 (3216 metric) case code. This lead-free, RoHS compliant component utilizes tin contact plating and is supplied in tape and reel packaging.
Panasonic ERJ-P08J111V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 667mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 110R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-P08J111V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
