Surface mount chip resistor with 1.2k Ohm resistance and 5% tolerance. Features a 1206 (3216 metric) case code, thick film construction, and 2 terminations. Rated for 0.667W (2/3W) power dissipation and 500V voltage. Operates from -55°C to 155°C and is AEC-Q200 automotive qualified. Packaged in tape and reel with tin contact plating.
Panasonic ERJ-P08J122V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 667mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 1.2kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-P08J122V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.