
13 Ohm 5% tolerance thick film chip resistor, 1/3W power rating, 200ppm/°C temperature coefficient, and 500V voltage rating. Features a 1206 imperial / 3216 metric case code, surface mount termination, and tin contact plating. Automotive AEC-Q200 qualified, operating from -55°C to 155°C, with a maximum power dissipation of 667mW. Packaged in tape and reel with 5000 units per reel.
Panasonic ERJ-P08J130V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 667mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 13R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-P08J130V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.