
Surface mount thick film chip resistor, 130k Ohm resistance with 5% tolerance. Features a 1206 (3216 metric) case code, 1/3W (667mW) power rating, and 500V voltage rating. Automotive AEC-Q200 qualified, operating from -55°C to +155°C. Tin plated contacts and molded construction on punched carrier tape and reel packaging.
Panasonic ERJ-P08J134V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 667mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 130kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-P08J134V to view detailed technical specifications.
No datasheet is available for this part.
