
The ERJ-P08J162V is a 500V 200V 1.6kR 5% 1206 SMD/SMT chip resistor from Panasonic. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is surface mountable and has a maximum power dissipation of 333mW. It is RoHS compliant and available in a tape and reel packaging with 5000 units per package.
Panasonic ERJ-P08J162V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1.6kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-P08J162V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
