Surface mount chip resistor, 240kΩ resistance with 5% tolerance, designed for automotive applications with AEC-Q200 qualification. Features thick film technology in a 1206 (3216 metric) case size, offering a 0.33W (667mW max) power rating and a 500V voltage rating. Operates across a wide temperature range from -55°C to 155°C, with tin contact plating and RoHS compliance. Packaged in tape and reel for efficient automated assembly.
Panasonic ERJ-P08J244V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 667mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 240kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-P08J244V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.