
Surface mount chip resistor featuring thick film technology, 270 Ohm resistance with a 5% tolerance. Rated for 0.667W (2/3W) power dissipation and 500V voltage, with a DC rated voltage of 200V. Housed in a 1206 (3216 metric) case code, this component offers a wide operating temperature range from -55°C to 155°C and is automotive AEC-Q200 qualified. Contact plating is tin, and it is supplied in tape and reel packaging.
Panasonic ERJ-P08J271V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 667mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 270R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-P08J271V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
