
Automotive-grade 3k Ohm chip resistor, 1206 (3216 metric) SMD package, 5% tolerance, 667mW power dissipation, and 200V DC rated voltage. Features thick film construction, tin contact plating, and a wide operating temperature range of -55°C to 155°C. Designed for surface mounting with 2 terminations and supplied on tape and reel. Meets AEC-Q200 standards and is RoHS compliant.
Panasonic ERJ-P08J302V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 667mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 3kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-P08J302V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.