3.9kΩ 5% tolerance thick film chip resistor, 2/3W power rating, 1206 (3216 metric) surface mount package. Features automotive AEC-Q200 qualification, 500V voltage rating, and a wide operating temperature range of -55°C to +155°C. Tin contact plating, lead-free, and RoHS compliant. Supplied in tape and reel packaging.
Panasonic ERJ-P08J392V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 667mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 3.9kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-P08J392V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
