Thick film chip resistor, 1206 (3216 metric) case code, featuring 62k Ohm resistance with a 5% tolerance. Rated for 1/3W (667mW max power dissipation) and 500V (200V DC rated voltage), operating from -55°C to 155°C. Surface mount termination with tin contact plating, suitable for automotive AEC-Q200 applications. Packaged in tape and reel, this RoHS compliant component offers 200ppm/°C temperature coefficient.
Panasonic ERJ-P08J623V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 667mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 62kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-P08J623V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.