
Molded thick film chip resistor, 1210 (3225 metric) case size, 360 Ohm resistance with 5% tolerance. Features 500mW power dissipation, 200V DC rated voltage, and a wide operating temperature range of -55°C to +155°C. Designed for surface mount applications with tin-plated terminations and automotive AEC-Q200 qualification. Supplied on tape and reel, this lead-free and RoHS compliant component offers 200ppm/°C temperature coefficient.
Panasonic ERJ-P14J361U technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 2.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 360R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Size Code | 1210 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-P14J361U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
