
Molded thick film chip resistor, 1210 (3225 metric) case size, featuring 43 Ohm resistance with 5% tolerance. This surface mount component offers 500mW power dissipation and a 200V voltage rating. Operating temperature range spans -55°C to +155°C, with automotive AEC-Q200 qualification. Tin contact plating and lead-free construction ensure reliability.
Panasonic ERJ-P14J430U technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 2.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 43R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-P14J430U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
