
Surface mount thick film chip resistor with 7.5 ohm resistance and 5% tolerance. Features a 200V DC rated voltage, 500mW power dissipation, and operates across a -55°C to +155°C temperature range. This 1210 (3225 Metric) case size component offers tin contact plating and is designed for automotive applications, meeting AEC-Q200 standards. Packaged in tape and reel, it is lead-free and RoHS compliant.
Panasonic ERJ-P14J7R5U technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 7.5R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-P14J7R5U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
