The ERJ-S02F1212X is a 25V 1A 1% chip resistor from Panasonic, available in a 0402 package with tin contact plating. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. This lead-free resistor is RoHS compliant and available in quantities of 10,000 per reel.
Panasonic ERJ-S02F1212X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Current Rating | 1A |
| Height | 0.23mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 12.1kR |
| RoHS Compliant | Yes |
| Series | ERJ-S02 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 25V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S02F1212X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.