Surface mount chip resistor with 475 Ohm resistance and 1% tolerance. Features a 0402 (1005 metric) case code, 1/10W (100mW) max power dissipation, and 25V voltage rating. Constructed with thick film technology, it offers a 200ppm/°C temperature coefficient and operates from -55°C to 155°C. Includes anti-sulfur properties and is supplied on tape and reel packaging.
Panasonic ERJ-S02F4750X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 0.5mm |
| Features | Anti-Sulfur |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 475R |
| Series | ERJ |
| Tolerance | 1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 100V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S02F4750X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.