
The ERJ-S02F9530X is a 25V surface mount chip resistor from Panasonic with a resistance of 953 ohms and a current rating of 1A. It has a tolerance of 1% and is lead free. The resistor is packaged in a 0402 case and is available in quantities of 10,000 on tape and reel. It can operate over a temperature range of -55°C to 155°C and has a maximum power dissipation of 100mW.
Panasonic ERJ-S02F9530X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Current Rating | 1A |
| Features | Anti-Sulfur |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 953R |
| Series | ERJ |
| Tolerance | 1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 100V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S02F9530X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.