Surface mount chip resistor featuring 33 Ohm resistance with 5% tolerance. This 0402 (1005 metric) case code component offers a 1/10W (100mW) power rating and a 1A current rating. Operating across a wide temperature range of -55°C to 155°C, it boasts a 200ppm/°C temperature coefficient and 25V/100V voltage ratings. The anti-sulfur, lead-free construction with tin plating ensures reliability in demanding applications.
Panasonic ERJ-S02J330X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Current Rating | 1A |
| Features | Anti-Sulfur |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 100V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S02J330X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.