The ERJ-S02J333X is a 25V, 1A, 5% tolerance, 33kR chip resistor from Panasonic. It is available in a 0402 package with a surface mount configuration. The resistor has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 100mW. It is lead free and RoHS compliant.
Panasonic ERJ-S02J333X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Current Rating | 1A |
| Features | Anti-Sulfur |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 33kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 100V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S02J333X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.