Surface mount chip resistor featuring 487kΩ resistance with 1% tolerance. This thick film resistor operates within a -55°C to 155°C temperature range, rated for 50V (DC rated voltage 100V) and 1A current. The 0603 (1608 metric) case code component offers 100mW maximum power dissipation and is constructed with tin contact plating and anti-sulfur properties. Packaged in a punched carrier tape and reel for automated assembly.
Panasonic ERJ-S03F4873V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Current Rating | 1A |
| Features | Anti-Sulfur |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 487kR |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S03F4873V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.