Surface mount chip resistor featuring 634kΩ resistance with 1% tolerance. This thick film resistor operates within a -55°C to 155°C temperature range and offers a 1/10W (100mW) power rating. Designed for surface mounting in an 0603 (1608 metric) case code, it includes tin contact plating and a 1A current rating. Additional specifications include a 50V voltage rating, 100ppm/°C temperature coefficient, and anti-sulfur properties.
Panasonic ERJ-S03F6343V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Current Rating | 1A |
| Features | Anti-Sulfur |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 634kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S03F6343V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.