Surface mount chip resistor featuring 63.4 Ohm resistance with a 1% tolerance. This thick film component is housed in a 0603 (1608 metric) case, rated for 1A current and 50V/100V DC voltage. Operating across a -55°C to +155°C temperature range, it offers 100mW maximum power dissipation and is constructed with tin contact plating. The anti-sulfur feature and lead-free, RoHS compliant design ensure reliability in demanding applications.
Panasonic ERJ-S03F63R4V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Current Rating | 1A |
| Features | Anti-Sulfur |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 63.4R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S03F63R4V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.