The ERJ-S03F6810V is a 50V 1A surface mount chip resistor from Panasonic with a maximum power dissipation of 100mW and a tolerance of 1%. It has a package quantity of 10,000 units per reel and is packaged in tape and reel format. The resistor has a resistance of 681 ohms and is suitable for use in a wide range of applications. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Panasonic ERJ-S03F6810V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Current Rating | 1A |
| Features | Anti-Sulfur |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 681R |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S03F6810V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.