Surface mount chip resistor featuring 88.7 Ohm resistance with 1% tolerance. This thick film resistor operates within a -55°C to 155°C temperature range, offering a 100mW power dissipation and 1A current rating. Housed in a 0603 (1608 metric) case code with tin plating, it supports up to 100V DC rated voltage and is RoHS compliant. The component is supplied on tape and reel for automated assembly.
Panasonic ERJ-S03F88R7V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Current Rating | 1A |
| Features | Anti-Sulfur |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 88.7R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S03F88R7V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.