Surface mount chip resistor featuring 1.6 kΩ resistance with a 5% tolerance. This thick film component operates within a -55°C to +155°C temperature range, rated for 1/10W (100mW) power dissipation and 50V (100V DC) voltage. The 0603 (1608 metric) case size offers tin contact plating and is designed for surface mounting. Key features include AEC-Q200 automotive qualification and anti-sulfur properties, supplied in tape and reel packaging.
Panasonic ERJ-S03J162V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Current Rating | 1A |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 1.6kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S03J162V to view detailed technical specifications.
No datasheet is available for this part.