Panasonic ERJ-S03J512V technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 5.1kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S03J512V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.