
This 150V 5% thick film chip resistor is AEC-Q200 compliant and features a surface mount package with a maximum power dissipation of 125mW. The resistor is available in a tape and reel packaging with 5000 units per package. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Panasonic ERJ-S060R00V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 0R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 5% |
| Voltage Rating | 150V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S060R00V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
