Surface mount chip resistor featuring a 0805 (2012 metric) case code and 1% tolerance, offering a resistance value of 221kR. This thick film resistor is rated for 1/8W (125mW) power dissipation and a maximum operating voltage of 75V (200V DC rated). Designed for anti-sulfur applications, it operates across a wide temperature range from -55°C to 155°C and includes tin contact plating. Packaged in tape and reel for automated assembly, this lead-free and RoHS compliant component is suitable for surface mounting.
Panasonic ERJ-S06F2213V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 221kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 200V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S06F2213V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.