Surface mount chip resistor, 0805 (2012 metric) case code, offering 240 Ohm resistance with a tight 1% tolerance. Features a 1/8W (125mW) power rating and a 75V (200V DC) voltage rating. Designed for anti-sulfur environments with a maximum operating temperature of 155°C and a minimum of -55°C. Tin contact plating and lead-free construction ensure reliable performance. Packaged in tape and reel for automated assembly.
Panasonic ERJ-S06F2400V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 240R |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 200V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S06F2400V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.