
Surface mount chip resistor, 330k Ohm resistance with 1% tolerance, rated for 1/8W (125mW) power dissipation and 75V voltage. Features a 0805 (2012 metric) case size, 2A current rating, and 200V DC rated voltage. Operates across a -55°C to +155°C temperature range, includes automotive AEC-Q200 qualification, anti-sulfur properties, and lead-free, RoHS compliant construction. Packaged in tape and reel for automated assembly.
Panasonic ERJ-S06F3303V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 330kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 200V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S06F3303V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.