Panasonic ERJ-S06J154V technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 150kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S06J154V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.