Molded SMD chip resistor, 0805 case code (2012 metric), featuring 200 Ohm resistance with 5% tolerance and a 200ppm/°C temperature coefficient. This thick film resistor offers a 1/8W power rating (125mW max dissipation) and a 2A current rating, suitable for surface mount applications. Designed for demanding environments, it meets automotive AEC-Q200 standards and includes anti-sulfur properties. Operating across a wide temperature range of -55°C to +155°C, it is lead-free and RoHS compliant, packaged in tape and reel.
Panasonic ERJ-S06J201V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 5% |
| Voltage Rating | 75V |
| DC Rated Voltage | 200V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S06J201V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.