Surface mount chip resistor featuring 1.02kR resistance with 1% tolerance and a 100ppm/°C temperature coefficient. This 1206 (3216 metric) sized component offers a 250mW power rating and a 2A current rating, operating across a -55°C to +155°C temperature range. Constructed with tin contact plating and anti-sulfur properties, it is lead-free, RoHS compliant, and supplied on tape and reel.
Panasonic ERJ-S08F1021V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1.02kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S08F1021V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.