Surface mount chip resistor featuring 226 Ohms resistance with a 1% tolerance. This 1206 (3216 metric) case code component offers a 1/4W (250mW) power rating and a 150V voltage rating, with a DC rated voltage of 200V. Operating across a wide temperature range from -55°C to 155°C, it boasts a 2A current rating and anti-sulfur properties. Contact plating is tin, and the component is lead-free and RoHS compliant, supplied on tape and reel.
Panasonic ERJ-S08F2260V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 226R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 200V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S08F2260V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.