Surface mount chip resistor, 1206 case code (3216 metric), featuring 300k Ohm resistance with 1% tolerance. Rated for 1/4W (250mW) power dissipation and 150V/200V voltage. Operating temperature range from -55°C to 155°C, with 100ppm/°C temperature coefficient. Anti-sulfur protection and tin contact plating ensure durability. Packaged on tape and reel for automated assembly.
Panasonic ERJ-S08F3003V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 300kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 200V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S08F3003V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.