
Surface mount chip resistor, 470 Ohm resistance with 1% tolerance. Features a 1206 (3216 metric) case code, 0.25W (250mW) power dissipation, and a 150V voltage rating. Constructed with tin contact plating, it offers anti-sulfur properties and operates within a -55°C to +155°C temperature range. Packaged in tape and reel for automated assembly.
Panasonic ERJ-S08F4700V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 1.6mm |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S08F4700V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
