Surface mount chip resistor with 47k Ohm resistance and 1% tolerance. Features a 1206 (3216 metric) case size, 250mW power rating, and 150V voltage rating. Operates from -55°C to 155°C with a 100ppm/°C temperature coefficient. Molded construction with tin contact plating, suitable for anti-sulfur environments. Packaged on tape and reel for automated assembly.
Panasonic ERJ-S08F4702V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 47kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S08F4702V to view detailed technical specifications.
No datasheet is available for this part.