Molded SMD chip resistor, 1206 case code (3216 metric), featuring 360 Ohm resistance with a 5% tolerance. Rated for 1/4W (250mW) power dissipation and 150V/400V DC voltage. Operates across a wide temperature range from -55°C to 155°C, with 200ppm/°C temperature coefficient. Surface mount termination with tin plating, anti-sulfur feature, and lead-free construction. Packaged in tape and reel for automated assembly.
Panasonic ERJ-S08J361V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 360R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 400V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S08J361V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.