Surface mount chip resistor featuring 56 Ohm resistance and 5% tolerance. This thick film resistor operates within a -55°C to +155°C temperature range, with a 250mW power dissipation and 2A current rating. The 1206 (3216 metric) case size offers tin contact plating and is designed for surface mounting. Key features include AEC-Q200 automotive qualification and anti-sulfur properties, with a 400V DC rated voltage.
Panasonic ERJ-S08J560V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 56R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 400V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S08J560V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
