Molded SMD chip resistor, 1812 case code (4532 metric), featuring 133 Ohm resistance with 1% tolerance. This thick film resistor offers a 750mW (3/4W) power rating and a 2A current rating, with a voltage rating of 200V and DC rated voltage of 400V. Designed for surface mount applications, it operates across a temperature range of -55°C to 155°C and includes anti-sulfur protection. Packaged in tape and reel, this lead-free and RoHS compliant component is ideal for demanding electronic circuits.
Panasonic ERJ-S12F1330U technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 133R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S12F1330U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.