
Molded SMD chip resistor, 1812 case code (4532 metric), featuring 47kR resistance with a 5% tolerance. This thick film resistor offers a 750mW (0.75W) power rating and a 200V voltage rating, with a DC rated voltage of 400V. Designed for surface mount applications, it operates across a temperature range of -55°C to 155°C and includes anti-sulfur properties. Packaged on tape and reel, it is lead-free and RoHS compliant.
Panasonic ERJ-S12J473U technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 47kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S12J473U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.