Molded thick film chip resistor, 1812 (4532) case code, surface mount termination. Features 560k Ohm resistance with 5% tolerance, 750mW power dissipation, and 200V voltage rating. Operates from -55°C to 155°C, with 200ppm/°C temperature coefficient. Anti-sulfur protection, tin contact plating, and lead-free construction. Packaged in tape and reel for automated assembly.
Panasonic ERJ-S12J564U technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 560kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S12J564U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.